YA5825W

Pulse Electronics
673-YA5825W
YA5825W

制造商:

说明:
天线 824-896MHz 11dB iN-Fem Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
824 MHz
896 MHz
Cellular (NBIoT, LTE), GSM, UMTS
UHF
Yagi
7 Element
11.2 dB
50 Ohms
2:1
300 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Female
855 MHz
Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation
794 mm
198 mm
YAGI
Bulk
商标: Pulse Electronics
极性: Linear
工厂包装数量: 1
子类别: Antennas
单位重量: 700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Yagi Outdoor Antennas

Pulse Electronics Yagi Outdoor Antennas have a wide range of outdoor directional antennas with various lengths from 17.5" to 42.25" and frequencies from 406Mhz to 960Mhz. The fully welded design and pipe clamp mounting bracket ensure these antennas can withstand harsh environments with winds up to 100mph. Pulse Electronics Yagi Outdoor Antennas feature a special N-female connector that allows additional clearance for ease of weatherproofing. 

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,782.5524 ¥1,782.55
¥1,563.6714 ¥15,636.71
¥1,506.0979 ¥37,652.45