1730003-15M

Qualtek
562-1730003-15M
1730003-15M

制造商:

说明:
HDMI数据线 HDMI A Male to HDMI A Male, HDMI 2.1 Active Optical Cables (AOC), Black color, 15M Length

产品属性 属性值 选择属性
Qualtek
产品种类: HDMI数据线
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
26 AWG, 28 AWG, 30 AWG
15 m
Black
商标: Qualtek
产品类型: HDMI Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDMI 2.1 Active Optical Cables

Qualtek HDMI 2.1 Active Optical Cables are constructed from copper and optical fiber with cable lengths up to 30m. These AOCs provide a built-in optical engine, which is ideal for maintaining 8K Ultra HD resolution and ensuring a full 48Gpbs bandwidth with zero signal loss over long distances. The HDMI 2.1 cables are more flexible (20mm bending radius) and easier to install than traditional long-length HDMI cables. Other features include built-in Ethernet, eARC support, and HDCP 2.2 compliance. Qualtek HDMI 2.1 Active Optical Cables are directional, meaning each end is embossed with "Source" and "Display" to indicate the direction of the signal flow. These plug-and-play cables do not require USB power or external power adapters. The series is also HDR and 3D compatible as well as backwards compatible with previous HDMI standards.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,036.2665 ¥1,036.27
¥880.8463 ¥8,808.46
¥863.2296 ¥21,580.74
¥861.738 ¥43,086.90