FAD1-08032CBLW12

Qualtek
562-FAD1-08032CBLW12
FAD1-08032CBLW12

制造商:

说明:
直流风扇 DC FAN 80x32mm Ball 12VDC WIRE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qualtek
产品种类: 直流风扇
RoHS:  
Axial
80 mm
32 mm
80 mm
12 VDC
39.6 CFM (1.12 m3/min)
3000 RPM
Ball
35.5 dBA
1.32 W
IC
Plastic
Wire Leads - 2
4.7 mmAq
FAD1-08032
商标: Qualtek
产品类型: DC Fans
工厂包装数量: 10
子类别: Fans, Blowers & Accessories
单位重量: 108 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FAD1 DC Axial Fans

Qualtek Electronics FAD1 DC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAD1 fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm with a large array of functions and special features. The DC axial fans are produced in high tech facilities assuring high-quality standards with large production capabilities.

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

库存量: 8

库存:
8 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥137.1481 ¥137.15
¥116.4691 ¥1,164.69
¥104.1408 ¥3,124.22
¥98.6829 ¥4,934.15
¥95.6206 ¥9,562.06
¥93.9708 ¥23,492.70
¥88.9197 ¥44,459.85