QD-2000-3-01-QB48IN-5

Qualtek
562-QD2000301QB48IN5
QD-2000-3-01-QB48IN-5

制造商:

说明:
热收缩套管 10.85mm ID 4:1 Semi-Rigid, Adhesive Lined Heat Shrink Tubing, Flame Retardant and UV Resistant, Black Color, 48 inch pieces, 5 pieces per bag

产品属性 属性值 选择属性
Qualtek
产品种类: 热收缩套管
RoHS:  
10.85 mm (0.427 in)
4:1
Heat Shrink Tubings
QD-2000
商标: Qualtek
长度 – 英寸: 4 ft
长度 – 毫米: 1.22 m
最大工作温度: + 130 C
最小工作温度: - 40 C
最低收缩温度: + 110 C
产品类型: Heat Shrink Tubing and Sleeves
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QD Series Adhesive Lined Heat Shrink Tubing

Qualtek Electronics QD Series Adhesive Lined Heat Shrink Tubing features a 4:1 shrink ratio that allows it to easily fit a wide range of components. This tubing is specifically designed to protect splices and the joining of wire harnesses against environmental damage. The thick adhesive-coated layer forms an effective barrier against fluids and moisture, while the tubing itself is flame retardant and UV resistant. Qualtek Electronics QD Series Adhesive Lined Heat Shrink Tubing offers an operating temperature range of -40°C to +130°C and a minimum shrink temperature of +110°C.

库存量: 298

库存:
298 可立即发货
数量大于298的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥74.1958 ¥74.20
¥70.2295 ¥351.15
¥64.9298 ¥649.30