LG580P03AATA-SH

Quectel
277-LG580P03AATA-SH
LG580P03AATA-SH

制造商:

说明:
GNSS/GPS开发工具 LG580P Evaluation Daughter Board to be Used with GNSS-TAA-KIT

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Quectel
产品种类: GNSS/GPS开发工具
商标: Quectel
产品类型: GPS Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LG580P High-Precision GNSS Modules

Quectel LG580P High-Precision GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. These modules feature built-in professional-grade interference signal detection and elimination algorithms that mitigate multiple narrow-band interferences. This significantly improves signal reception performance in complex electromagnetic environments. The LG580P modules support L1, L2, L5, and L6 multi-band signals and feature built-in RTK and heading platforms to enhance robustness in challenging environments. These modules offer a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow-band interferences. The LG580P modules are RoHS compliant and operate within the -40°C to 85°C temperature range. Typical applications include intelligent robots, precision agriculture, ADAS, and autonomous driving.

库存量: 14

库存:
14
可立即发货
在途量:
3
预期 2026/10/9
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,164.804 ¥1,164.80