YECA002L1AH

Quectel
277-YECA002L1AH
YECA002L1AH

制造商:

说明:
天线 External Antenna, Whip, Adhesive mount, f30 83.2 mm, Monopole, 4G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Quectel
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
700 MHz, 1.71 GHz
960 MHz, 2.69 GHz
Whip
4.8 dBi
50 Ohms
3.8
Monopole
Adhesive Mount
2100 MHz, 1900 MHz, 1800 MHz. 1700 MHz, 850 MHz, 2600 MHz, 900 MHz, 1500 MHz, 700 MHz, 800 MHz, 3500 MHz
IP67
Bulk
商标: Quectel
极性: Linear
工厂包装数量: 40
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

YECA002L1AH 4G External Monopole Antenna

Quectel YECA002L1AH 4G External Monopole Antenna provides broad coverage from 600MHz to 6000MHz whilst offering backward compatibility. This antenna supports 3G and 2G networks as well as LTE Cat-M and narrowband IoT (NB-IoT). The YECA002L1AH antenna is offered with cable lengths ranging from 300mm to 5000mm and is terminated with an SMA male (center pin) connector. This antenna allows constant and reliable transmission and reception due to its omnidirectional gain across all frequency bands. The YECA002L1AH antenna features a robust UV-resistant ASA enclosure, which meets UL 746C f1. Typical applications include high-speed video, real-time streaming, high-capacity MIMO networks, and public transportation.

库存量: 79

库存:
79 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥61.6189 ¥61.62
¥53.4377 ¥534.38
¥50.624 ¥1,265.60
¥45.3243 ¥5,438.92
¥43.505 ¥12,181.40
¥40.6122 ¥21,118.34
¥37.7985 ¥37,798.50
¥37.3013 ¥93,999.28
5,000 报价