YECT001W1BM

Quectel
277-YECT001W1BM
YECT001W1BM

制造商:

说明:
天线 External Antenna, Rubber, Terminal mount, F 9 54.9mm, Monopole, 5G*1,SMA Male, IP53, RoHS&REACH Compliant

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Quectel
产品种类: 天线
RoHS:  
Outdoor Antennas
700 MHz
6 GHz
Cellular
Whip
4.1 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Terminal Mount
Connector
SMA Male
54.9 mm
IP53
Bulk
商标: Quectel
频率范围: 700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 6 GHz
极性: Linear
工厂包装数量: 10
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

YECT001W1BM 5G Rubber Monopole External Antenna

Quectel YECT001W1BM 5G Rubber Monopole External Antenna measures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz. This antenna supports backward compatibility with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT. Features include an SMA male connector termination, a low-profile design, omnidirectional construction, and high efficiency. Designed as a monopole antenna, the YECT001W1BM must be mounted on a ground plane for high efficiency across all operating bands. Quectel YECT001W1BM Antenna is suitable for IoT sensors, public safety and security applications, fleet management, and smart home automation.

库存量: 52

库存:
52 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.7076 ¥27.71
¥23.8204 ¥238.20
¥20.3513 ¥610.54
¥16.8709 ¥1,687.09
¥15.8765 ¥3,969.13
¥14.803 ¥7,401.50
¥13.4018 ¥13,401.80
¥12.9046 ¥32,261.50
¥12.5769 ¥62,884.50