YECT028W1A

Quectel
277-YECT028W1A
YECT028W1A

制造商:

说明:
天线 External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Quectel
产品种类: 天线
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
600 MHz, 1.71 GHz, 3.3 GHz
960 MHz, 2.69 GHz, 6 GHz
5G
Connector
SMA (Male)
IP66
Bulk
商标: Quectel
工厂包装数量: 10
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

YECT028W1A Antenna

Quectel YECT028W1A Antenna is a 5G terminal mount rubber dipole external antenna measuring 225mm x 54.5mm x 13mm. This ultra-wideband 5G antenna provides broad coverage from 600MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz. The YECT028W1A antenna offers backward compatibility supporting 4G/3G and 2G networks, as well as LTE Cat-M and Narrowband Internet of Things (NB-IoT). This antenna is designed as a dipole to work with various GND plane sizes or in free space, for ease of integration with a hinged SMA male connector to achieve the optimal position. The YECT028W1A antenna features a robust UV-resistant (UL 746c f1) and flame-resistant (UL 94V-0) enclosure, and can be used in harsh environments.

库存量: 100

库存:
100 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.3333 ¥112.33
¥97.6885 ¥976.89
¥92.5583 ¥2,776.75
¥84.3658 ¥8,436.58
¥80.4786 ¥20,119.65
¥72.4556 ¥36,227.80
¥70.6363 ¥70,636.30