YKL001CA

277-YKL001CA
YKL001CA

制造商:

说明:
天线 External, NB: 800-1000, 1700-1900, 3G/NB-IoT/2G, Monopole, 310 +/-10 , SMA Male (center pin) , Screw, 50 48

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Quectel
产品种类: 天线
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
800 MHz
1.9 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
Module
Dome
2.19 dBi
50 Ohms
4.5
- 20 C
+ 80 C
2 Band
Direct / Permanent Mount
Connector
SMA Male
850 MHz, 900 MHz, 960 MHz, 1.8 GHz
Cellular Radio, Wireless Applications
48 mm
33 mm
310 mm RG174
商标: Quectel
工厂包装数量: 10
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.

供货情况

库存: