M0536-4-SS

RAF Electronic Hardware
761-M0536-4-SS
M0536-4-SS

制造商:

说明:
支架与垫片 7mm, 4.3 ID, M4 ROUND METRIC SPACER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RAF Electronic Hardware
产品种类: 支架与垫片
RoHS:  
Spacers
Round Metric
M4
7 mm
Stainless Steel
6 mm
Female / Female
Bulk
商标: RAF Electronic Hardware
内径: 4.3 mm
产品类型: Standoffs, Spacers & Supports
工厂包装数量: 1
子类别: Hardware
零件号别名: M0536-4-SS-0
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
7326908688
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Round Spacers

RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.

库存量: 174

库存:
174 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.0795 ¥8.08
¥4.0228 ¥2,011.40
¥3.7742 ¥3,774.20
¥3.6386 ¥9,096.50
¥3.5369 ¥17,684.50
¥3.5143 ¥35,143.00
¥3.4126 ¥85,315.00