MB85RQ4MLPF-G-BCE1

RAMXEED
249-MB85RQ4MLPFGBCE1
MB85RQ4MLPF-G-BCE1

制造商:

说明:
F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 tray

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RAMXEED
产品种类: F-RAM
RoHS:  
4 Mbit
Quad SPI
108 MHz
512 k x 8
SOP-16
1.7 V
1.95 V
- 40 C
+ 85 C
Tube
商标: RAMXEED
湿度敏感性: Yes
安装风格: SMD/SMT
工作电源电压: 1.8 V
产品类型: FRAM
工厂包装数量: 160
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542320071
ECCN:
3A991.b.1.b.1
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MB85RQx Quad SPI-Compatible FeRAMs

RAMXEED MB85RQx Quad SPI-Compatible FeRAMs support 108MHz operating frequency, and can transfer data at a high speed of 54MB/s. These FeRAMs are available in configurations of 1048576 words x 8 bits (MB85RQ8MX and MB85RQ8MLX) and 524288 words x 8 bits (MB85RQ4ML). The MB85RQx quad SPI-compatible FeRAMs support the Quad Serial Peripheral Interface (QSPI), enabling high-bandwidth read and write at 54MB/s using four bi-directional pins (Quad I/O). These FeRAMs can retain data without a backup battery, unlike SRAM. The MB85RQx FeRAMs provide significant improvement over the number of read and write operations supported by flash memory and E2PROM. These FeRAMs are RoHS-compliant and are available in SOP-16 packages. Typical applications include networking, gaming, industrial computing, cameras, and RAID controllers.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 160   倍数: 160
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥191.8966 ¥30,703.46
¥191.8175 ¥61,381.60