RC3MDL

REAN
568-RC3MDL
RC3MDL

制造商:

说明:
XLR 连接器 3P MALE XLR RCPT W/SDR LUGS NICKEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: XLR 连接器
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Male
Solder Lug
Panel Mount
Tin
Straight
XLR
商标: REAN
颜色: Nickel
触点材料: Brass
电流额定值: 10 A
运转周期: 1000 Cycles
封装: Bulk
产品类型: XLR Connectors
外壳电镀: Nickel
工厂包装数量: 50
子类别: Audio & Video Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

D Series XLR Receptacles

REAN D Series XLR Receptacles offer >1GΩ insulation resistance, ≤10A rated current, and more than 1000 mating cycles. These receptacles are available with 3-pole or 5-pole construction, female or male genders, and solder lugs. REAN D Series XLR Receptacles are suitable for lighting, theaters, and professional audio applications.

Lighting Solutions

REAN Lighting Solutions are ideal for lighting, digital signage / LED, professional audio, and music industry applications. These REAN products offer robustness and reliability, making them an optimal solution for connecting devices and products. The comprehensive portfolio provides a one-stop shop for all of the connections required in lighting applications. REAN Lighting Solutions feature robust, lockable power connectors as well as reliable, lockable data connectors and XLR connectors.

库存量: 131

库存:
131 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.8316 ¥21.83
¥20.5095 ¥205.10
¥19.5264 ¥488.16
¥17.3681 ¥868.41