RCJ6FA-H

REAN
568-RCJ6FA-H
RCJ6FA-H

制造商:

说明:
XLR 连接器 REAN COMBO A XLR 1/4 H

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Neutrik
产品种类: XLR 连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
Standard XLR
3 Position
Female
Solder Pin
Through Hole
Gold
Right Angle
商标: REAN
颜色: Black
电流额定值: 3 A
运转周期: 1000 Cycles
封装: Bulk
产品类型: XLR Connectors
工厂包装数量: 100
子类别: Audio & Video Connectors
电压额定值: 50 VAC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
USHTS:
8536694040
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XLR/Jacks Combo Connectors

REAN  XLR / Jacks Combo Connectors combine a three-pole XLR female receptacle with a 1/4" jack in one housing. The Combo A version offers ≤15mΩ XLR contact resistance, ≤25mΩ 1/4" jack contact resistance, 1.5kVDC dielectric strength, and 3A rated current per contact. The A version withstands more than 1000 mating cycles. The Combo I version provides ≤10mΩ contact resistance, ≤10GΩ (initial) insulation resistance, 1.5kVDC dielectric strength, and ≤25N insertion and withdrawal force. The I version withstands more than 1500 mating cycles. REAN XLR / Jacks Combo Connectors are ideally suited for lighting, digital signage, and professional audio applications.

供货情况

库存: