RCX3M-Z-012-0

REAN
568-RCX3MZ0120
RCX3M-Z-012-0

制造商:

说明:
XLR 连接器 REAN XLR cable connector, 3-pole male, Z series, IP65 when mated, enhanced waterproofing, black/gold, bulk

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Neutrik
产品种类: XLR 连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
XLR Connectors
Standard XLR
3 Position
Male
Cable
Gold
Straight
Z
商标: REAN
触点材料: Brass
电流额定值: 16 A
运转周期: 1000 Cycle
产品类型: XLR Connectors
外壳电镀: Zinc
工厂包装数量: 500
子类别: Audio & Video Connectors
商标名: REAN
电压额定值: 50 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536694020
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Z Series XLR Connectors

REAN Z Series XLR Connectors are specially designed for outdoor, wet, and/or polluted environments. The 3- and 5-contact Z series XLR cable connectors feature rubber sealing for IP65 protection in the mated condition. The connectors also utilize an internal waterproof structure, so if the cable is bent at any angle, water will not enter the connector inside. The 3- and 5-contact Z series chassis connectors feature sealed, chrome-plated flanges and built-in sealing caps for IP65 protection in both mated and unmated conditions. REAN Z Series XLR Connectors are ideal for lighting, digital signage, concerts, and professional audio applications.

供货情况

库存: