R-78T5.0-1.0/AC-TRAY

RECOM Power
919-R-78T5.0-1.0/AC
R-78T5.0-1.0/AC-TRAY

制造商:

说明:
DC/DC转换器 - SMD型 8-42VIN 5V 1A SIP3 23x27.2x10mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - SMD型
RoHS:  
Non-Isolated
1 Output
5 V
1 A
SMD-3
27.2 mm (1.071 in)
23 mm (0.906 in)
10 mm (0.394 in)
Industrial
+ 85 C
- 40 C
R-78T
商标: RECOM Power
封装类型: Open Frame
合规: EAC; RoHS
安装风格: SMD/SMT
封装: Tray
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 25
子类别: DC-DC Converters
商标名: Innoline
零件号别名: 80099282
单位重量: 4.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMD隔离型电源模块

RECOM Power SMD隔离型电源模块提供灵活的栅极驱动偏置电压,确保高效率和系统可靠性。这些隔离模块根据所选型号和温度范围提供多种输入电压范围。每个模块配备两个完全调节的输出,可由用户编程为不对称正负值或单一正负值,以满足各种栅极驱动电压的要求。额外功能包括多种保护措施,如输入欠压和过压锁定、过温、输出过载、欠压和过压保护。RECOM Power SMD隔离型电源模块适用于建筑和家庭自动化、数据通信、能源、自动化及基础设施领域。                  

R-78T 1.0A Switching Regulator DC-DC Converters

RECOM Power R-78T 1.0A Switching Regulator DC-DC Converters offer a wide input voltage range, efficiency up to 95%, and a low profile SMD package. Three output voltages are available as standard: 3.3V, 5V, and 12V. Due to a 1.5A start-up overload capability, the R-78T converters can be used to replace 1A or 1.5A regulators in many applications. These modules come with three different styles to be pin-compatible with existing solutions, but at a lower cost.

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

库存量: 47

库存:
47 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥130.1986 ¥130.20
¥122.9214 ¥614.61
¥121.6784 ¥1,216.78
¥117.3731 ¥2,934.33
¥116.3787 ¥5,818.94
¥115.6329 ¥28,908.23
¥113.7345 ¥56,867.25
1,000 报价