R09P05S/P/X2

RECOM Power
919-R09P05S/P/X2
R09P05S/P/X2

制造商:

说明:
DC/DC转换器 - 通孔型 1W 09VIN 05VOUT CONT SHORT CIR PRTCT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
1 W
5 V
200 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
+ 90 C
- 40 C
RxxPxx
商标: RECOM Power
合规: CAN/CSA; EAC; IEC; RoHS; UL
输入电压: 8.1 V to 9.9 V
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 25
子类别: DC-DC Converters
商标名: Econoline
零件号别名: 10016404
单位重量: 4.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥143.9281 ¥143.93
¥136.2328 ¥681.16
¥131.7693 ¥1,317.69
¥129.95 ¥3,248.75