RAC03-05SGA

RECOM Power
919-RAC03-05SGA
RAC03-05SGA

制造商:

说明:
电源 - 板装 3W 85-305Vin 05Vout 600mA

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
RoHS:  
3 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
5 VDC
600 mA
Through Hole
Encapsulated
3 kVAC
72%
37 mm
24 mm
15 mm
RAC03-GA
商标: RECOM Power
合规: CAN/CSA; EAC; ERP; IEC; RoHS; UL
尺寸: 37 mm x 24 mm x 15 mm
工业: Industrial
输入频率: 45 Hz to 65 Hz
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Tube
产品: AC/DC Output Modules
产品类型: AC-DC Power Modules
工厂包装数量: 20
子类别: Power Supplies
商标名: Powerline AC/DC
零件号别名: 20001062
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAC03-GA/GB & RAC04-GA/GB AC-DC Converters

RECOM Power RAC03-GA/GB and RAC04-GA/GB AC-DC Converters are designed to supply smart building infrastructures continuously and efficiently. The 3W and 4W converters feature high efficiency and no-load power consumption of 75mW for energy-saving solutions. Standard 3.3, 5, 12, 15, and 24VDC outputs are suitable for power relays, gateways, and building automation nodes. The RECOM RAC03-GA/GB & RAC04-GA/GB converters feature a universal input voltage range from 85VAC to 305VAC for worldwide use. These converters are EN55022 Class A (RAC-GA) or Class B (RAC-GB) certified without additional components. The RAC03-G and RAC04-G series are ideal for IoT and smart home applications.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
80
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥114.6498 ¥114.65
¥111.0903 ¥555.45
¥105.9601 ¥1,059.60
¥102.8187 ¥2,056.37
¥101.248 ¥6,074.88
¥98.3439 ¥9,834.39
¥93.8804 ¥24,408.90
¥92.2306 ¥46,115.30