RAC03-12SK

RECOM Power
919-RAC03-12SK
RAC03-12SK

制造商:

说明:
电源 - 板装 3W 85-264Vin 12Vout 250mA

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
RoHS:  
3 W
85 VAC to 264 VAC
1 Output
12 VDC
250 mA
Through Hole
Encapsulated
3 kVAC
78%
28.5 mm
23.5 mm
17.9 mm
RAC03-K
商标: RECOM Power
合规: CAN/CSA; ERP; IEC; RoHS; UL
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 60 C
最小工作温度: - 25 C
开放式框架/封闭式: Enclosed
封装: Tube
产品类型: AC-DC Power Modules
工厂包装数量: 18
子类别: Power Supplies
商标名: Powerline AC/DC
零件号别名: RAC03E-12SK/277 20001208
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAC03-K Series AC/DC Converters

RECOM Power RAC03-K Series AC/DC Converters feature a small and compact 1" x 1" footprint that delivers an output power of 3W from -40°C to +60°C and 2W from -40°C to +60°C. The high power density converters are a complete solution supporting Ecodesign Lot 6 standby mode operation for worldwide applications. The series has an input voltage range from 85 to 264VAC and international safety certifications to industrial, domestic, ITE, and household standards. RECOM Power RAC03-K converters are highly versatile power modules with a reinforced class II installation rating and a significantly wide margin to class B emissions compliance without external components for floating outputs.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
6,403
预期 2027/4/20
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 20
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.4837 ¥69.48
¥66.9186 ¥334.59
¥65.8451 ¥658.45
¥64.3535 ¥1,158.36