RAC03-3.3SER/277-TRAY

RECOM Power
919-RAC03-3.3SER277T
RAC03-3.3SER/277-TRAY

制造商:

说明:
电源 - 板装 3W 85-305Vin 3.3Vout 900mA Round/ Wire

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3 W
100 VAC to 277 VAC
1 Output
3.3 VDC
900 mA
Wire Leads
Encapsulated
3 kVAC
68%
50.3 mm
50.3 mm
11 mm
RAC03-SER/277
商标: RECOM Power
合规: CAN/CSA; EAC; ERP; IEC; RoHS; UL
尺寸: 50.3 mm x 50.3 mm x 11 mm
工业: Industrial
输入频率: 47 Hz to 440 Hz
负载调节: Regulated
最大工作温度: + 75 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Tray
产品: AC/DC Output Modules
产品类型: AC-DC Power Modules
工厂包装数量: 72
子类别: Power Supplies
商标名: Powerline AC/DC
零件号别名: RAC03E-3.3SK/277 20000991
单位重量: 41 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAC03-SER/277 3W AC/DC Converters

RECOM Power RAC03-SER/277 3W AC/DC Converters are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. RECOM Power RAC03-SER/277 offers low standby consumption and an ultra-wide input voltage range. Applications for these AC/DC converters include building automation, security systems, and communication systems.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.

供货情况

库存: