RAC04-3.3SK/277

RECOM Power
919-RAC04-3.3SK/277
RAC04-3.3SK/277

制造商:

说明:
电源 - 板装 4W 80-305Vin 3.3Vout 1.2A Standard

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
RoHS:  
4 W
80 VAC to 305 VAC
1 Output
3.3 VDC
1.2 A
Through Hole
Encapsulated
4 kVAC
36.7 mm
27.2 mm
17.4 mm
RAC04-K/277
商标: RECOM Power
尺寸: 36.7 mm x 27.2 mm x 17.4 mm
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 85 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Tube
产品类型: AC-DC Power Modules
工厂包装数量: 12
子类别: Power Supplies
商标名: Powerline AC/DC
零件号别名: 20001229
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

RAC04-K/277 AC/DC Converters

RECOM Power RAC04-K/277 AC/DC Converters deliver 4W of continuous output power in harsh environments with up to 5000m altitudes. The modules deliver full load output power from -40°C to +75°C across the entire input range of 80VAC to 305VAC. The devices are certified for operation with power derating up to +90°C air ambient. The series offers a complete solution without needing external components, which supports Ecodesign Lot 6 standby mode operation for worldwide applications. RECOM Power RAC04-K/277 AC/DC Converters have a peak load capability of up to 150% and support the dynamic power demands of applications. The fully encapsulated units have international safety certifications for industrial, domestic, ITE, and household applications. The series has a reinforced Class II installation rating for floating outputs, a wide margin to Class B emissions compliance without external components, and a 4kV insulation rating. Applications include automation, industry 4.0, Internet of Things (IoT), household, and home automation.

库存量: 62

库存:
62 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥98.5925 ¥98.59
¥93.9708 ¥469.85
¥91.2362 ¥1,094.83
¥88.0948 ¥2,114.28
¥87.5185 ¥5,251.11
¥85.6992 ¥9,255.51
¥78.9079 ¥19,884.79
¥76.84 ¥38,727.36
¥76.1846 ¥76,794.08