RAC05-05SK/277

RECOM Power
919-RAC05-05SK/277
RAC05-05SK/277

制造商:

说明:
电源 - 板装 5W 85-305Vin 5Vout 1A

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
RoHS:  
5 W
85 VAC to 305 VAC
1 Output
5 VDC
1 A
Through Hole
Encapsulated
4.2 kVAC
80%
31.7 mm
26.7 mm
21.8 mm
RAC05-K/277
商标: RECOM Power
合规: CAN/CSA; EAC; ERP; FCC; IEC; RoHS; UL
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 75 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Tube
产品: AC/DC Output Modules
产品类型: AC-DC Power Modules
工厂包装数量: 12
子类别: Power Supplies
商标名: Powerline
零件号别名: RAC05E-05SKT 20001175
单位重量: 31.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
中国
发货时,国家/地区可能会发生变化。

RAC05-K/277 AC/DC Converters

RECOM Power RAC05-K/277 AC/DC Converters are multipurpose 5W AC/DC single-output power supplies for enhanced mains input conditions from 85VAC to 305VAC with a wide operating temperature range. RECOM Power RAC05-K/277 Converters feature fully protected outputs, high efficiency over the entire load range, and EMC class B emissions compliance without any external components. These converters are available in PCB-mount and wired packages. RAC05-K/277 converters have international safety certifications for industrial, domestic, Institute of Transportation Engineers (ITE), and household standards. Typical applications include automation, industry 4.0, IoT, household, and smart buildings.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

RAC05-K AC/DC Power Supply Modules

RECOM RAC05-K AC/DC Power Supply Modules are lightweight with a fully encapsulated plastic casing for PCB mount. These modules are certified to UL60950-1 and UL62368-1 as well as safety approvals for industrial and IT solutions. RECOM RAC05-K modules are cost-effective, 5W power supplies in a compact 1" x 1" package offering high power density and feature an internal EMC class B filter. Typical applications include IoT, monitoring systems, instruments, meters, industrial controls, security systems, and more.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

RAC电源转换器

RECOM Power RAC系列电源转换器是一种紧凑、高效的模块化解决方案,提供从1W到20W的多种输出功率选项。这些AC/DC模块提供高达86%的效率、短路保护,以及高达3kVAC的隔离电压。大多数类型都有两种不同的输入电压版本:标准80V至264VAC输入或更宽的80V至305VAC输入电压范围,可直接从美国277VAC线路为智能电表、摄像机、高棚灯等设备供电。 

库存量: 522

库存:
522
可立即发货
在途量:
828
预期 2027/4/20
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 20
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.0336 ¥107.03
¥100.2536 ¥501.27
¥95.8692 ¥1,150.43

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥121.6784
最小:
1