RAC05-15SK/480

RECOM Power
919-RAC05-15SK/480
RAC05-15SK/480

制造商:

说明:
电源 - 板装 5W 85-528Vi 15Vo 333mA Reg

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
RoHS:  
5 W
85 VAC to 528 VAC
1 Output
15 VDC
330 mA
Through Hole
Encapsulated
52.5 mm
27.4 mm
23 mm
RAC05-K/480
商标: RECOM Power
尺寸: 52.5 mm x 27.4 mm x 23 mm
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 80 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Tube
产品类型: AC-DC Power Modules
工厂包装数量: 15
子类别: Power Supplies
商标名: Powerline AC/DC
零件号别名: 20001241
单位重量: 58 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

RAC05-K/480 AC/DC Converters

RECOM Power RAC05-K/480 AC/DC Converters are 5W single-output AC/DC units designed for harsh industrial and outdoor mains conditions. These converters are rated OVC III conditions (100VAC to 480VAC input lines) with phase-to-phase or single-phase operation without any external components. The RAC05-K/480 converters feature fully protected outputs, EMC class A and B compliance, and <0.5W no-load power consumption. These converters are available in 490mm x 56mm x 40mm dimensions. Typical applications for this RECOM Power series include integration into a smart grid, renewable energy, smart metering, and IoT applications.

RAC05-K AC/DC Power Supply Modules

RECOM RAC05-K AC/DC Power Supply Modules are lightweight with a fully encapsulated plastic casing for PCB mount. These modules are certified to UL60950-1 and UL62368-1 as well as safety approvals for industrial and IT solutions. RECOM RAC05-K modules are cost-effective, 5W power supplies in a compact 1" x 1" package offering high power density and feature an internal EMC class B filter. Typical applications include IoT, monitoring systems, instruments, meters, industrial controls, security systems, and more.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
86
预期 2027/4/20
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 15
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥170.7204 ¥170.72
¥163.285 ¥816.43
¥159.2283 ¥1,592.28