RACD06-700

RECOM Power
919-RACD06-700
RACD06-700

制造商:

说明:
LED Drivers Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-8.5VOUT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: LED驱动器电源
RoHS:  
Constant Current (CC)
700 mA
3 VDC to 12 VDC
7.2 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
68 mm (2.677 in)
35 mm (1.378 in)
21 mm (0.827 in)
Industrial
RACD06
IP20
商标: RECOM Power
合规: CAN/CSA; CE; EAC; ENEC; IEC; RoHS; UL
最大工作温度: + 40 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 10
子类别: Power Supplies
商标名: Lightline
零件号别名: 21000131
单位重量: 34 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACD LED Drivers

RECOM Power RACD LED Drivers offer a solution for low-power, solid-state lighting and feature distributed power in the 3W to 60W range to provide the exact amount of power needed for each application. They are an ideal match for many LED arrays such as Cree MPL, MTC, and CXA, as well as arrays from Lumileds (LuxeonS), Bridgelux (RS, EX), Sharp (Mega Zenigata), and other top LED manufacturers. The series is also ideal for use with the Helieon™ lighting module which uses Bridgelux LED arrays, and GE's Infusion module. RECOM Power RACD components are isolated and certified for safety to UL-8750 and EN-61347.

库存量: 464

库存:
464 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.5381 ¥140.54
¥128.8765 ¥644.38
¥123.9045 ¥1,239.05