RACM100-24S

RECOM Power
919-RACM100-24S
RACM100-24S

制造商:

说明:
电源 - 机箱安装 100W 85-264Vin 24Vout 4.17A

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 机箱安装
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
4.17 A
Enclosed
4 kVAC
92 %
91.4 mm
62 mm
39.2 mm
RACM100-S
商标: RECOM Power
合规: ANSI/AAMI; CAN/CSA C22.2; IEC/EN/ES 60601-1
尺寸: 91.4 mm x 62 mm x 39.2 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 85 C
最小工作温度: - 25 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
封装: Bulk
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 10
子类别: Power Supplies
商标名: Medline AC/DC
类型: AC-DC Converter
零件号别名: 21000200
单位重量: 210 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACM100 & RACM150 Regulated Converters

RECOM RACM100 & RACM150 Regulated Converters are compact high efficiency AC/DC power supplies with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have an 85V to 264VAC universal input voltage range, 4kVAC isolation, require no minimum load and can be used at ambient temperatures from -25ºC to +85ºC. 

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

供货情况

库存:
10 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,433.4728 ¥1,433.47
¥1,254.1418 ¥6,270.71
¥1,179.6183 ¥11,796.18
¥1,178.8725 ¥23,577.45
¥1,161.9903 ¥58,099.52
100 报价