RACM140E-48SK/OF

RECOM Power
919-RACM140E-48SK/OF
RACM140E-48SK/OF

制造商:

说明:
电源 - 机箱安装 140W 80-264Vin 48Vout 2.9A

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 机箱安装
RoHS:  
140 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
2.9 A
Open Frame
4.2 kVAC
90 %
Industrial
147 mm
81.5 mm
38 mm
RACM140E-K
商标: RECOM Power
合规: ANSI/AAMI ES 60601-1; CAN/CSA C22.2; IEC 62368-1; 60335-1
尺寸: 147 mm x 81.5 mm x 38 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 90 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
封装: Tray
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 8
子类别: Power Supplies
商标名: POWERLINE
类型: AC-DC Converter
零件号别名: 20001578
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

RACM140E-K AC/DC Power Supplies

RECOM Power RACM140E-K AC/DC Power Supplies feature a 140W continuous output power with an economical and reliable design for various industrial and automation applications. The power supplies provide a 210W boost power for dynamic load surges up to 10 seconds. The RACM140E-K series offers open-frame and enclosed versions with 2MOPP reinforced isolation. The power supplies comply with overvoltage category III (OVC III) and BF requirements for medical use. The RECOM Power RACM140E-K AC/DC Power Supplies are RoHS2/REACH compliant and ideal for other datacom, telecom, medical, and e-mobility industries.

供货情况

库存:
38 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥354.2776 ¥354.28
¥334.5026 ¥1,672.51
¥323.0896 ¥2,584.72
¥310.2641 ¥7,446.34
¥298.5234 ¥16,717.31
¥287.1104 ¥29,859.48
¥272.7142 ¥69,814.84