RACM230-48SG/ENC

RECOM Power
919-RACM230-48SG/ENC
RACM230-48SG/ENC

制造商:

说明:
电源 - 机箱安装 Med 230W 80-264Vin 48Vout 4.80A Enc

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 机箱安装
RoHS:  
230 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
4.8 A
Enclosed
4 kVDC
92 %
Industrial
105 mm
62 mm
35 mm
RACM230-G
商标: RECOM Power
合规: ANSI/AAMI; CAN/CSA C22.2; EN 55032; 55035; IEC/EN/ES 60601-1; IEC 62368-1
尺寸: 105 mm x 62 mm x 35 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 80 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
封装: Bulk
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
商标名: Medline AC/DC
类型: AC-DC Converter
零件号别名: 21000392
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACM230-G Medical-Grade AC/DC Converters

RECOM Power RACM230-G Medical-Grade AC/DC Converters feature a 4" x 2" footprint, low standby power consumption, and a high efficiency rating of 90%. They are able to support up to 160W with conduction cooling and up to 230W with conduction + forced air cooling. This makes them ideal for dynamic loads, which require bursts of peak power. These converters have an input range of 80VAC to 264VAC and an operating temperature range of -40°C to +80°C. RECOM Power RACM230-G AC/DC Converters are medically certified to 60601-12MOPP, have 4kVAC isolation, and are capable of operating up to 5000m (~16,000ft) altitude. The series is internationally certified and ideal for household and industrial ITE applications.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

供货情况

库存:
2 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥823.1937 ¥823.19
¥788.288 ¥3,941.44
¥753.3823 ¥7,533.82
¥747.7549 ¥18,693.87
¥735.7543 ¥36,787.72
¥726.251 ¥72,625.10
250 报价