RACM30-24SER

RECOM Power
919-RACM30-24SER
RACM30-24SER

制造商:

说明:
电源 - 板装 30W 90-264Vin 24Vout 1.25A IP68MED

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
RoHS:  
30 W
90 VAC to 264 VAC
1 Output
24 VDC
1.25 A
Through Hole
Encapsulated
4.4 kVAC
89.5%
53 mm
51 mm
33.5 mm
RACM30-ER
商标: RECOM Power
合规: ANSI; CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
工业: Medical
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 50 C
最小工作温度: - 25 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: AC/DC Output Modules
产品类型: AC-DC Power Modules
工厂包装数量: 10
子类别: Power Supplies
商标名: Medline AC/DC
零件号别名: 20001140
单位重量: 128 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RECOM Power RACM30-ER 30W Power Conversion Modules

RECOM Power RACM30-ER 30W Power Conversion Modules are high reliability power conversion modules in a potted IP68 waterproof encapsulation. RECOM Power RACM30-ER offers certified operation up to 5000m altitude and at temperatures ranging from -20°C to +70°C. These power conversion modules meet medical, household, and ITE safety standards and are designed to power medical healthcare, household, sanitary, smart building, and automation process applications.
Learn More

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

RACM18-ER & RACM30-ER Power Conversion Modules

RECOM Power RACM18-ER 18W and RACM30-ER 30W Power Conversion Modules are high-reliability power conversion modules in a potted IP68 waterproof encapsulation. Both series offer certified operation up to 5000m altitude and at temperatures ranging from -20°C to +70°C (RACM18) or -20°C to +80°C (RACM30). These RECOM power conversion modules meet medical, household, and ITE safety standards and are designed to power medical healthcare, household, sanitary, smart building, and automation process applications.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

供货情况

库存:
84 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥466.1024 ¥466.10
¥445.3443 ¥2,226.72
¥424.4167 ¥4,244.17
¥409.1165 ¥8,182.33
¥392.3247 ¥19,616.24
¥382.2338 ¥38,223.38
¥379.1715 ¥75,834.30
500 报价