RACM40-12SK/OF/2x3

RECOM Power
919-RACM40-12SKOF2X3
RACM40-12SK/OF/2x3

制造商:

说明:
电源 - 机箱安装 40W 80-264Vin 12Vout 3.334A

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 机箱安装
RoHS:  
40 W
80 VAC to 264 VAC
1 Output
12 VDC
3.334 A
Open Frame
4 kVAC
90 %
Industrial
78.3 mm
53 mm
25.5 mm
RACM40-K
商标: RECOM Power
合规: ANSI/AAMI; CAN/CSA C22.2; IEC/EN/ES 60601-1
尺寸: 78.3 mm x 53 mm x 25.5 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
封装: Bulk
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
商标名: Powerline AC/DC
类型: AC-DC Converter
零件号别名: 20001340
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

RACM40-K和RACM40-K/OF AC/DC转换器

RECOM Power RACM40-K和RACM40-K/OF AC/DC转换器在仅有自然空气对流的情况下可在-40°C至+60°C/+65°C范围内提供40W的输出功率,在降额或强制空气冷却的情况下可耐受高达+85°C。这些超紧凑型工业 + 家用 + 医疗级AC/DC转换器专注于为空间有限的系统提高热性能。RACM40-K系列的封装模块尺寸为46.43mm x 83.23mm x 30.40mm (1.8" x 3.2" x 1.2")。RACM40-K/OF系列包含标准尺寸为40.6mm x 78.3mm (1.6" x 3") 的薄型单元。

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

库存量: 6

库存:
6 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥218.203 ¥218.20
¥210.6772 ¥1,053.39
¥205.6374 ¥2,056.37
¥194.9589 ¥4,873.97
¥189.501 ¥9,475.05
¥184.9584 ¥18,495.84
¥180.4045 ¥45,101.13
¥157.3299 ¥78,664.95