RACM40-48SK-T

RECOM Power
919-RACM40-48SK-T
RACM40-48SK-T

制造商:

说明:
电源 - 板装 40W 80-264Vin 48Vout 833mA

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
RoHS:  
40 W
80 VAC to 264 VAC
1 Output
48 VDC
833 mA
Through Hole
4 kVAC
90 %
78.3 mm (3.083 in)
40.6 mm (1.598 in)
25.5 mm (1.004 in)
RACM40-K
商标: RECOM Power
工业: ITE, Industrial, Household
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 85 C
最小工作温度: - 40 C
开放式框架/封闭式: Open Frame
封装: Tray
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 12
子类别: Power Supplies
商标名: Powerline AC/DC
零件号别名: LO45-20B48MU-C 20001338
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACM40-K和RACM40-K/OF AC/DC转换器

RECOM Power RACM40-K和RACM40-K/OF AC/DC转换器在仅有自然空气对流的情况下可在-40°C至+60°C/+65°C范围内提供40W的输出功率,在降额或强制空气冷却的情况下可耐受高达+85°C。这些超紧凑型工业 + 家用 + 医疗级AC/DC转换器专注于为空间有限的系统提高热性能。RACM40-K系列的封装模块尺寸为46.43mm x 83.23mm x 30.40mm (1.8" x 3.2" x 1.2")。RACM40-K/OF系列包含标准尺寸为40.6mm x 78.3mm (1.6" x 3") 的薄型单元。

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

库存量: 12

库存:
12 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥249.4701 ¥249.47
¥240.9499 ¥1,204.75
¥232.8478 ¥2,794.17
¥218.8697 ¥5,252.87
¥213.8186 ¥12,829.12
¥211.5925 ¥22,851.99
¥207.7844 ¥52,361.67
504 报价