RACM60-36SK/OF

RECOM Power
919-RACM60-36SK/OF
RACM60-36SK/OF

制造商:

说明:
电源 - 机箱安装 60W 80-264Vin36Vout 1.66A Open Frame 2x3

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 机箱安装
RoHS:  
60 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
1.667 A
Open Frame
4 kVAC
90 %
Industrial
78.4 mm
53 mm
31.5 mm
RACM60-K/OF
商标: RECOM Power
合规: ANSI/AAMI ES 60601-1; CAN/CSA C22.2; EN/IEC/UL 62368-1
尺寸: 78.4 mm x 53 mm x 31.5 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
封装: Bulk
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
商标名: Powerline AC/DC
类型: AC-DC Converter
零件号别名: 21000369
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

RACM60-K/OF 60W Open-Frame AC/DC Converters

RECOM Power RACM60-K/OF AC/DC Converters are 2" x 3" medical-grade, open-frame AC/DC converters that provide 4kVAC/1min reinforced isolation. The series has an ambient operating temperature range of -40°C up to +55°C and up to +85°C with derating. The converters are highly efficient, with a rating of 90% and a typical no-load power consumption of 100mW. These AC/DC converters are also available in a PCB mountable version. RECOM Power RACM60-K/OF modules are multifaceted, meeting medical certifications and household and industrial safety standards. These converters are ideal for a wide variety of applications.

RACM60-K 60W多用途AC/DC转换器

RECOM Power RACM60-K 60W多用途AC/DC转换器是2英寸×3英寸的紧凑型模块,旨在通过在整个输出负载上的通用AC输入获得出色的整体效率水平。这款多用途的工业、家用、医疗级AC/DC转换器能够提供60W的输出功率。在自然空气对流条件下,该转换器能够在-40°C至+55°C的温度范围内工作;在降额运行或强制冷却条件下,其工作温度最高可达+85°C。RACM60-K/OF具有ANSI/AAMI/IEC 60601-1医疗安全和EN 60601-1-2医疗EMC认证。该产品提供4kVAC/1分钟隔离,符合B类和BF类2MOPP要求,此外还通过了IEC/EN62368-1(CB报告)和IEC61558-1/-2-16工业应用认证以及IEC/EN60335-1家用电器认证。其牢固的内置B级EMC滤波器具有充足的裕量,允许安装带接地输出的II级或I级PELV。RACM60提供一系列机械固定选项,因而适用于多种安装条件:标准的底盘安装零件与Molex连接器相匹配,PCB选项可以直接安装在印刷电路板上,根据要求还可提供2英寸×4英寸的尺寸,以便向后兼容原有设计。

库存量: 8

库存:
8 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥240.0459 ¥240.05
¥232.4297 ¥1,162.15
¥225.4011 ¥2,254.01
¥218.3725 ¥5,459.31
¥213.2423 ¥10,662.12
¥208.8579 ¥20,885.79
¥203.1514 ¥50,787.85