RACM90-36SK/OF

RECOM Power
919-RACM90-36SK/OF
RACM90-36SK/OF

制造商:

说明:
电源 - 机箱安装 90W 85-264Vin 36Vout 2500mA

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 机箱安装
RoHS:  
90 W
85 VAC to 264 VAC
1 Output
36 VDC
2.5 A
Open Frame
4 kVAC
90 %
Industrial
101.6 mm
50.8 mm
32 mm
RACM90-K
商标: RECOM Power
合规: ANSI/AAMI; CAN/CSA C22.2; EN 55032; 55035; IEC/EN 60601-1
尺寸: 101.6 mm x 50.8 mm x 32 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 90 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
封装: Tray
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 9
子类别: Power Supplies
类型: AC-DC Converter
零件号别名: RACM130E-36SK/OF 20001249
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACM90-K 90W Open-Frame/Enclosed AC/DC Converters

RECOM Power RACM90-K 90W Open-Frame/Enclosed AC/DC Converters are Limited Power Source (LPS)-rated according to medical, ITE, industrial, and household market safety standards. With an industry-standard 2” x 4” footprint, variants are available as an open card or with an enclosure. The RACM90-K converters feature a wide-range nominal input from 100VAC to 240VAC with a tightly regulated single output. Easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B. On-board dual fuses are included. The RACM90-K devices offer immunity to surges for installation class 3 and over-voltage category OVCIII. Certifications are maintained to 4000m altitude within a wide operating temperature range.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

库存量: 9

库存:
9 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 20
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥277.6749 ¥277.67
¥268.827 ¥1,344.14
¥261.3012 ¥2,351.71