RACV06-24-LP

RECOM Power
919-RACV06-24-LP
RACV06-24-LP

制造商:

说明:
LED Drivers Power Supplies 6W 230Vin 24Vout 0-250mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: LED驱动器电源
RoHS:  
Constant Voltage (CV)
0 A to 250 mA
24 VDC
6 W
198 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
98 mm (3.858 in)
46 mm (1.811 in)
11 mm (0.433 in)
Industrial
RACV06-LP
IP20
商标: RECOM Power
合规: CE; EAC; ERP; ENEC; IEC; REACH; RoHS
最大工作温度: + 50 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 10
子类别: Power Supplies
商标名: Lightline AC/DC
零件号别名: 21000294
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACV Family AC/DC Converters

RECOM RACV Family AC/DC Converters are constant voltage LED drivers designed for cost-sensitive applications. The SELV outputs are suitable for independently supplied or built-in power-supply LED luminaires. Low profile designs allow the RACV family of converters to be invisibly built into furniture, discreetly mounted under shelves, or integrated in space-restricted applications. The power supplies are short circuit and overload protected.
Learn More

库存量: 19

库存:
19 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥109.1015 ¥109.10
¥99.7564 ¥498.78
¥95.9483 ¥959.48
¥87.2699 ¥1,745.40
¥82.716 ¥4,135.80
¥79.6537 ¥7,965.37
¥76.1846 ¥15,236.92
¥73.0432 ¥36,521.60
¥72.7946 ¥72,794.60