RACV12-12-LP

RECOM Power
919-RACV12-12-LP
RACV12-12-LP

制造商:

说明:
LED Drivers Power Supplies 12W 230Vin 12Vout 0-1A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: LED驱动器电源
RoHS:  
Constant Voltage (CV)
0 A to 1 A
12 VDC
12 W
198 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
128 mm (5.039 in)
50 mm (1.969 in)
13 mm (0.512 in)
Industrial
RACV12-LP
IP20
商标: RECOM Power
合规: CE; EAC; ERP; ENEC; IEC; REACH; RoHS
最大工作温度: + 50 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 10
子类别: Power Supplies
商标名: Lightline AC/DC
零件号别名: 21000295
单位重量: 70 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACV Family AC/DC Converters

RECOM RACV Family AC/DC Converters are constant voltage LED drivers designed for cost-sensitive applications. The SELV outputs are suitable for independently supplied or built-in power-supply LED luminaires. Low profile designs allow the RACV family of converters to be invisibly built into furniture, discreetly mounted under shelves, or integrated in space-restricted applications. The power supplies are short circuit and overload protected.
Learn More

库存量: 7

库存:
7 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥124.9893 ¥124.99
¥119.8591 ¥599.30
¥115.2261 ¥1,152.26
¥105.542 ¥2,110.84
¥100.8299 ¥5,041.50
¥96.615 ¥9,661.50
¥92.9764 ¥18,595.28
¥88.9197 ¥44,459.85
¥88.0948 ¥88,094.80