RCD-24-0.60/W/VREF

RECOM Power
919-RCD24-0.60/WVRF
RCD-24-0.60/W/VREF

制造商:

说明:
LED电源 0.6A LED-Driver REG 4.5-36Vin 2-35Vout

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: LED电源
RoHS:  
Constant Current (CC)
0 A to 600 mA
2 VDC to 35 VDC
4.5 VDC to 36 VDC
With Dimming
1 Output
SMD/SMT
22.1 mm (0.87 in)
12.55 mm (0.494 in)
8.5 mm (0.335 in)
Industrial
RCD-24
IP67
商标: RECOM Power
合规: RoHS; UL
最大工作温度: + 75 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 5
子类别: Power Supplies
商标名: Lightline
零件号别名: 81000024
单位重量: 6.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RCD-24 Lightline Regulated DC/DC Converters

RECOM Power RCD-24 Regulated DC/DC Converters are a step-down constant current source designed for driving high power white LEDs. With several standard output currents available (300mA, 350mA, 500mA, 600mA, 700mA, 1000mA, and 1200mA), these compact drivers can be used with a wide range of LED applications. The components feature very high efficiency, a wide input voltage range, high ambient temperature range, and two means of dimming-PWM/digital control and analog voltage dimming, both of which are independent and can be combined. These drivers are designed to be as reliable as the LEDs they are driving, even at the full operating temperature.

库存量: 15

库存:
15 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥194.8007 ¥194.80
¥177.7603 ¥888.80
¥169.1497 ¥1,691.50
¥153.8495 ¥3,846.24
¥148.3916 ¥7,419.58
¥143.4309 ¥14,343.09
¥138.5493 ¥34,637.33
¥134.6621 ¥67,331.05