REDIIN240-48

RECOM Power
919-REDIIN240-48
REDIIN240-48

制造商:

说明:
电源 - Din电轨安装 240W 90-264Vin 48Vout 5A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - Din电轨安装
RoHS:  
240 W
90 VAC to 264 VAC
1 Output
48 VDC
5 A
Industrial
116.8 mm (4.598 in)
40 mm (1.575 in)
123.6 mm (4.866 in)
Power Supplies
REDIIN240
商标: RECOM Power
尺寸: 116.8 mm x 40 mm x 123.6 mm
绝缘电压: 3 kVAC
最大工作温度: + 70 C
最小工作温度: - 30 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品类型: DIN Rail Power Supplies
工厂包装数量: 9
子类别: AC-DC Power Supply
商标名: DIN-Rail AC/DC
零件号别名: 23000018
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

REDIIN DIN Rail Power Supplies

RECOM REDIIN DIN Rail Power Supplies feature 120W, 240W, and 480W output power models designed for various industrial and automation applications. The power supplies offer adjustable output variations and compact dimensions for design flexibility. The REDIIN series provides a built-in constant current circuit, which is suitable for inductive and capacitive loads. The power supplies also have a high power density, cold start capability, reduced no-load power consumption, and a universal input voltage range. RECOM REDIIN DIN Rail Power Supplies are RoHS/REACH compliant and ideal for other energy, datacom, telecom, and infrastructure industries.

DIN导轨安装电源

RECOM Power DIN导轨安装电源相较传统电源具备多重优势,例如安装便捷且节省空间。该系列电源提供多种尺寸、电压及功率规格,满足不同应用需求。这些DIN导轨电源支持90VAC至264VAC输入电压范围,提供多种标准输出选项及功率等级。产品系列包括REDIIN系列DIN导轨式AC/DC电源和RACPRO1系列DIN导轨电源及电子保险丝。典型应用涵盖工业自动化、楼宇与家庭自动化、能源、数据通信与电信以及基础设施领域。                  

库存量: 37

库存:
37 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥568.9211 ¥568.92
¥537.7331 ¥4,839.60
¥526.241 ¥14,208.51
¥506.2174 ¥27,335.74
¥486.9509 ¥52,590.70