REM6-0505S/C

RECOM Power
919-REM6-0505SC
REM6-0505S/C

制造商:

说明:
DC/DC转换器 - 通孔型 6W 4.5-9Vin 5Vout DIP24

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - 通孔型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Isolated
1 Output
6 W
5 V
1.2 A
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.4 mm (0.409 in)
Medical
+ 105 C
- 40 C
REM6-S_D(W)
商标: RECOM Power
合规: ANSI; CB; CSA/CAN; EAC; ERP; IEC; REACH; RoHS; UL
输入电压: 4.5 V to 9 V
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 7
子类别: DC-DC Converters
商标名: Medline DC/DC
零件号别名: 51000158
单位重量: 14 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

REM3/6/10 Series 3, 6 & 10W DC/DC Converters

RECOM REM3/6/10 Series medical grade regulated DC/DC converters come in 3, 6, and 10W variants and feature reinforced 5kVAC/1 minute isolation with low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous operation. Even under no-load conditions the compact DIP24 package offers tightly regulated single and dual outputs. The outputs are protected against short circuits and overloads. The converters are available in two different pinning options and optionally with an external control pin for standby consumption as low as 12.5mW. The converters are fully certified to CB, IEC/EN and ANSI/AAMI standards wth the CE and UL marks.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

供货情况

库存: