RMD75-110-24SUW/DR

RECOM Power
919-RMD75-11024SUWDR
RMD75-110-24SUW/DR

制造商:

说明:
DC/DC转换器 - 机箱安装型 75W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - 机箱安装型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
75 W
24 V
3.75 A
4.2 kVDC
110 mm
73 mm
49 mm
Industrial
+ 70 C
- 40 C
RMD75-UW
商标: RECOM Power
尺寸: 110 mm x 73 mm x 49 mm
输入电压: 16.8 V to 137.5 V
安装风格: Chassis
工厂包装数量: 10
子类别: DC-DC Converters
零件号别名: 26000080
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RMD40-UW & RMD75-UW DC/DC Converters

Recom Power RMD40-UW and RMD75-UW DC/DC Converters are engineered to simplify system design and integrate essential protection, filtering, and reliability features into a compact, baseplate‑cooled package. These converters offer a constant and high efficiency of 90% and base plate mounting. The RMD40-UW and RMD75-UW DC/DC converters operate over a wide temperature range for OT4+ST1 and ST2 classes, from -40°C to 70°C/85°C. These converters operate at 16.8VDC to 137.5VDC wide input voltage range. The DC/DC converters are ideal for the railway industry, brake systems, HVAC, information systems, radio communication, driver desk displays, lighting, and traction systems.

供货情况

库存: