RPM5.0-2.0

RECOM Power
919-RPM5.0-2.0
RPM5.0-2.0

制造商:

说明:
DC/DC转换器 - SMD型 3-17Vin 5.0Vout 2A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - SMD型
RoHS:  
Non-Isolated
1 Output
10 W
5 V
2 A
LGA-25
12.2 mm (0.48 in)
12.2 mm (0.48 in)
3.75 mm (0.148 in)
Industrial
+ 105 C
- 40 C
RPM-2.0
商标: RECOM Power
封装类型: Enclosure
安装风格: SMD/SMT
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 500
子类别: DC-DC Converters
商标名: RPM Series
零件号别名: 80099339
单位重量: 1.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
斯洛伐克
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R-78开关稳压器

RECOM Power R-78开关稳压器具有效率高达96%的转换器,无需散热片,非常适合替代效率低下的线性电源。R-78系列稳压器引脚兼容,因此可轻松集成到现有设计中。

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

SMD隔离型电源模块

RECOM Power SMD隔离型电源模块提供灵活的栅极驱动偏置电压,确保高效率和系统可靠性。这些隔离模块根据所选型号和温度范围提供多种输入电压范围。每个模块配备两个完全调节的输出,可由用户编程为不对称正负值或单一正负值,以满足各种栅极驱动电压的要求。额外功能包括多种保护措施,如输入欠压和过压锁定、过温、输出过载、欠压和过压保护。RECOM Power SMD隔离型电源模块适用于建筑和家庭自动化、数据通信、能源、自动化及基础设施领域。                  

RPM Low-Profile DC/DC Converters

RECOM Power RPM Low-Profile DC/DC Converters are non-isolated switching regulator power modules that provide high power densities. These RECOM Power converters offer 1A, 2A, 3A, and 6A current ratings with 3.3V or 5V output in a low-profile LGA package. Other features include adjustable output, sequencing, soft-start control, on/off control, and power good signals. These ultra-compact modules have a profile of 3.75mm with six-sided shielding and employ a compact footprint compatible with Distributed-Power Open Standards Alliance (DOSA) standards. The RPM series provides optimal EMC performance and good heat management. Ideal applications include the Internet of Things (IoT), industry 4.0, and point-of-load (PoL).

供货情况

库存:
0

您可以延期订购此产品。

在途量:
799
预期 2026/10/14
1,500
预期 2026/10/30
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥51.9461 ¥51.95
¥50.5449 ¥252.72
¥49.7087 ¥497.09
¥48.138 ¥1,203.45
¥44.4203 ¥2,221.02
¥43.6745 ¥4,367.45
¥42.6801 ¥10,670.03
整卷卷轴(请按500的倍数订购)
¥41.1885 ¥20,594.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩