RPMB3.3-3.0-EVM-1

RECOM Power
919-RPMB3.3-3.0-EVM1
RPMB3.3-3.0-EVM-1

制造商:

说明:
电源管理IC开发工具 4-36Vi 3.3Vo 3A 1-9VTrim

产品属性 属性值 选择属性
RECOM
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
4 V to 36 V
3.3 V
RPMB3.3-3.0
RPMB-3.0-EVM-1
商标: RECOM Power
尺寸: 85 mm x 55 mm x 5.9 mm
输出电流: 3 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Eval Boards
零件号别名: 89000004
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RPMB-2.0 & RPMB-3.0 Evaluation Boards

RECOM Power RPMB-2.0 and RPMB-3.0 Evaluation Boards are ready-to-go evaluation boards that do not require soldering. These components evaluate RECOM Power RPMB-2.0 and RPMB-3.0 Switching Regulator Modules. The boards allow the evaluation of the output voltage setting, control, power good, sense, and UVLO threshold. The behaviors in overload and overtemperature can also be evaluated before the design-in. RECOM Power RPMB-2.0 and RPMB-3.0 Evaluation Boards generate a constant output voltage with an output current of up to 2.0A or 3.0A from an external DC source. These boards are designed for rapid performance and EMC filter evaluation to speed up time to market.

供货情况

库存:
17 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥489.177 ¥489.18
¥458.5766 ¥2,292.88
¥438.0671 ¥4,380.67
¥413.6591 ¥10,341.48
¥397.1159 ¥19,855.80
¥381.3185 ¥38,131.85
¥377.2731 ¥94,318.28
1,000 报价