RPMGE5.0-10

RECOM Power
919-RPMGE5.0-10
RPMGE5.0-10

制造商:

说明:
DC/DC转换器 - 通孔型 10A 18-75Vin 5.0Vout 10A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
50 W
5 V
10 A
1/8 Brick
56.4 mm (2.22 in)
22.9 mm (0.902 in)
12 mm (0.472 in)
Industrial
+ 120 C
- 40 C
RPMGE-10
商标: RECOM Power
封装类型: Enclosure
输入电压: 18 VDC to 75 VDC
安装风格: Through Hole
封装: Tray
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 14
子类别: DC-DC Converters
商标名: Innoline
零件号别名: 80000318
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RPMGE-10 & RPMGH-40 DC/DC Converters

RECOM Power RPMGE-10 and RPMGH-40 DC/DC Converters are non-isolated DC/DC converters designed for high-efficiency and high thermal design applications. The converters feature eighth-brick (RPMGE-10) and half-brick (RPMGH-40) packages with a wide 18VDC to 75VDC input voltage range and an adjustable output voltage range. The RPMGE-10 series offers a 10A max output current, while the RPMGH-40 series offers a 40A max output current. Both series require minimal derating even at high temperatures, which is suitable for 24V, 28V, and 48V power rails as a point-of-load (PoL) solution. The RECOM Power RPMGE-10 and RPMGH-40 DC/DC Converters provide various protections, including undervoltage lockout (UVLO), overload (OLP), over-temperature (OTP), and short circuit (SCP) standard protections. The converters are ideal for industrial automation, building/home automation, datacom, telecom, infrastructure, and energy applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
112
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥285.3702 ¥285.37
¥274.2849 ¥1,371.42
¥268.9965 ¥2,689.97
¥259.6401 ¥7,269.92
¥254.2726 ¥14,239.27
¥250.295 ¥28,033.04
¥245.5829 ¥61,886.89
504 报价