RPMH3.3-0.5-EVM-1

RECOM Power
919-RPMH3.3-0.5-EVM1
RPMH3.3-0.5-EVM-1

制造商:

说明:
电源管理IC开发工具 4.3-65Vi 3.3Vo 500mA 2.64-3.63VTrim

产品属性 属性值 选择属性
RECOM
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
4.3 V to 65 V
3.3 V
RPMH3.3-0.5
RPMH-0.5-EVM-1
商标: RECOM Power
尺寸: 85 mm x 55 mm x 5.9 mm
输出电流: 500 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Eval Boards
零件号别名: 89000008
单位重量: 20.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RPMH-0.5 Evaluation Boards

RECOM Power RPMH-0.5 Evaluation Boards are a ready-to-go evaluation platform for RPMH-0.5 Switching Regulator Modules. These RECOM Power boards do not require soldering and are designed for rapid performance and EMC filter evaluation to speed up the time to market. The RPMH-0.5-EVM-1 generates a constant output voltage with an output current of up to 0.5A from an external DC source. All of the functions of the RPMH-0.5 can be evaluated. This includes trimming, sequencing, control, and sensing. The behaviors in overload and overtemperature can also be evaluated before the design-in. Typical applications include a 48V bus, industrial transportation, E-mobility, and more.

供货情况

库存:
20 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥498.1153 ¥498.12
¥459.0738 ¥2,295.37
¥440.135 ¥4,401.35
¥420.9363 ¥10,523.41
¥403.4891 ¥20,174.46
¥388.1889 ¥38,818.89
¥382.5615 ¥95,640.38
500 报价