RS3K-0515D/H3

RECOM Power
919-RS3K-0515D/H3
RS3K-0515D/H3

制造商:

说明:
DC/DC转换器 - 通孔型 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - 通孔型
Isolated
2 Output
3 W
15 V
100 mA
- 15 V
100 mA
3 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
+ 105 C
- 40 C
RS3K-Z
商标: RECOM Power
尺寸: 9.2 mm x 11.1 mm x 21.8 mm
输入电压: 4.5 VDC to 9 VDC
安装风格: Through Hole
封装: Tube
产品类型: DC/DC Converter
工厂包装数量: 22
子类别: DC-DC Converters
零件号别名: 10020195
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RS3K-Z DC/DC Converters

RECOM Power RS3K-Z DC/DC Converters feature a wide 4:1 input voltage range from 9VDC to 36VDC and a 2:1 input voltage range from 4.5VDC to 9VDC, allowing application flexibility. The converters offer a high accuracy and load regulation rating for stable operation in challenging conditions. The RS3K-Z series provides an ON/OFF control for quick and easy power management and various protections, including undervoltage lockout (UVLO) and continuous short circuit protection (SCP). The converters are housed in a regulated compact SIP8 package with a UL 94V-0 flammability-rated construction. The RECOM Power RS3K-Z DC/DC Converters are ideal for versatile industrial applications, including automation, datacom, telecom, and test and measurement.

RS3K-Z 3W Single-Output DC/DC Converters

RECOM Power RS3K-Z 3W Single-Output DC/DC Converters feature a wide 4:1 input voltage range from 9VDC to 36VDC, ensuring reliable performance in a wide range of applications, including industrial. These state-of-the-art DC/DC converters are equipped with an on/off control for quick and easy power management. The modules provide high accuracy of up to 86%, along with tight line and load regulation, to deliver stable operation under challenging conditions. Protections include continuous short circuit and undervoltage lockout (UVLO). The series offers IEC/EN/UL 62368-1 certification, 0% minimum load, and 3kVDC/1min basic isolation in a SIP8 package with 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H). RECOM Power RS3K-Z 3W DC/DC converters operate in an industrial temperature range of -40°C to +80°C without derating.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
79
预期 2026/10/9
198
预期 2026/10/16
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥72.207 ¥72.21
¥69.9809 ¥349.90
¥68.817 ¥688.17
¥66.3423 ¥1,459.53
¥64.523 ¥7,097.53
¥60.7149 ¥16,028.73
¥60.2177 ¥30,470.16
¥59.7996 ¥60,517.20