RVSW013-FJ-CT

RECOM Power
919-RVSW013-FJ-CT
RVSW013-FJ-CT

制造商:

说明:
开关稳压器 2.5-10Vin 2.5-10Vout 5900mA Flyback Bidirectional QFN5x5

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-5
Flyback
1 Output
360 kHz
- 40 C
+ 125 C
RVS
商标: RECOM Power
输入电压: 2.5 V to 10 V
湿度敏感性: Yes
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 10
子类别: PMIC - Power Management ICs
商标名: Innoline
类型: Bidirectional Controller
零件号别名: 80000506
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RVSW013 Dedicated Bidirectional Controller Chips

RECOM Power RVSW013 Dedicated Bidirectional Controller Chips integrate a power MOSFET with an ultra-low on-resistance of 30mΩ. The RVSW013 series supports two operating modes: pulse-width modulation (PWM) and synchronous rectification, in which the internal power MOSFET functions as a synchronous rectifier. An enable pin allows switching between these two modes, delivering seamless bidirectional energy conversion. RECOM Power RVSW013 Dedicated Bidirectional Controller Chips include an intelligent mode-detection feature that distinguishes between PWM and synchronous rectification modes. In standby mode, when both functions are disabled via the EN pin, the device consumes zero power. With the ultra-low operating voltage range, the RVSW013 devices are ideal for bidirectional single-cell battery charging and discharging applications.

库存量: 50

库存:
50 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥132.5942 ¥132.59
¥103.8131 ¥1,038.13
¥96.6941 ¥2,900.82
¥88.7502 ¥8,875.02
¥87.9253 ¥21,981.33
¥82.716 ¥41,358.00
¥80.8967 ¥80,896.70
2,500 报价