RF3631D

RFMi
198-RF3631D
RF3631D

制造商:

说明:
信号调节 50 Ohms 3 V 420.00 to 435.00 MHz 3.0 dB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RFMi
产品种类: 信号调节
RoHS:  
Signal Conditioning
Bandpass Filters
427.5 MHz
420 MHz to 435 MHz
3 V
23.6 MHz
50 Ohms
SMD/SMT
SM-3838-6
- 40 C
+ 125 C
RF
Reel
商标: RFMi
介入损耗: 3.0 dB
安装风格: Board Mount
工厂包装数量: 3000
子类别: Filters
商标名: RFMi
类型: Low Insertion Loss
单位重量: 67.110 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600060
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥7.91 ¥23,730.00
¥7.8987 ¥47,392.20