RO3164A

RFMi
198-RO3164A
RO3164A

制造商:

说明:
谐振器 Resonator,SM,868.350 MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RFMi
产品种类: 谐振器
RoHS:  
868.35 MHz
SMD/SMT
200 kHz
SM-5035-4
- 40 C
RO
Reel
商标: RFMi
高度: 1.53 mm
长度: 5 mm
工作电源电压: 30 VDC
工作温度范围: - 40 C to + 85 C
产品类型: Resonators
工厂包装数量: 500
子类别: Resonators
商标名: RFMi
类型: SAW Resonator
宽度: 3.5 mm
单位重量: 44.451 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600060
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surface Acoustic Wave (SAW) Resonators

RFMi Surface Acoustic Wave (SAW) Resonators are highly reliable SMT resonators, designed for high performance in a 30MHz to 3.7GHz frequency range. The resonators operate within LTE, ISM, GPS, and GNSS frequency bands and offer low resistance ratings. The compact resonators provide a hermetically sealed ceramic package and quartz frequency stabilization. The RFMi SAW Resonators are RoHS compliant, AEC-Q200 qualified, and made in IATF16949-certified factories. The resonators also support PPAP for automotive applications. Typical applications include telecom infrastructure, access points/terminals, industrial and consumer Internet of Things (IoT), and medical.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥5.7517 ¥17,255.10