SF2161E

RFMi
198-SF2161E
SF2161E

制造商:

说明:
信号调节 50 Ohms 3 V 2615 to 2685 MHz 2 dB SM3030

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RFMi
产品种类: 信号调节
RoHS:  
Signal Conditioning
Bandpass Filters
2.65 GHz
2.615 GHz to 2.685 GHz
3 V
70 MHz
50 Ohms
SMD/SMT
SM3030-6
- 20 C
+ 70 C
SF
Reel
Cut Tape
商标: RFMi
介入损耗: 2 dB
安装风格: Board Mount
工厂包装数量: 3000
子类别: Filters
商标名: RFMi
类型: Low Insertion Loss SAW RF Filter
单位重量: 41 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600060
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.

库存量: 2,350

库存:
2,350 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.1027 ¥20.10
¥15.5488 ¥155.49
¥14.803 ¥370.08
¥13.4809 ¥1,348.09
¥12.1588 ¥3,039.70
¥11.5825 ¥5,791.25
¥11.1644 ¥11,164.40
整卷卷轴(请按3000的倍数订购)
¥7.7744 ¥23,323.20
¥7.7631 ¥46,578.60