LMR321G-GTR

ROHM Semiconductor
755-LMR321G-GTR
LMR321G-GTR

制造商:

说明:
运算放大器 - 运放 Ground Sense Low Pwr GP Op Amp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 运算放大器 - 运放
RoHS:  
1 Channel
3 MHz
1 V/us
100 uV
15 nA
5.5 V
2.7 V
130 uA
70 mA
65 dB
39 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR321G
Reel
Cut Tape
MouseReel
放大器类型: Ground Sense Low Power Amplifier
商标: ROHM Semiconductor
输入类型: Ground Sense
Ios - 输入偏置电流 : 5 nA
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
PSRR - 电源抑制比: 65 dB
工厂包装数量: 3000
子类别: Amplifier ICs
技术: Bipolar
THD + 噪声: 0.0015 %
Vcm - 共模电压: 4.2 V
零件号别名: LMR321G
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Low Power Operational Amplifiers

ROHM Semiconductor Low Power Operational Amplifiers include single, dual, and quad low voltage operational amplifiers with input/output full swing. These low-power Op Amps offer a low operating supply voltage, low supply current, and low input bias current.

Operational Amplifiers

ROHM Semiconductor Operational Amplifiers offer a diverse lineup of operational amplifiers designed to meet virtually any requirement. This lineup ranges from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs with a variety of features. The features include low noise, low saturation, low current consumption, and input/output full swing. This lineup includes standard, high speed, low power, and low noise Op-Amps. 

库存量: 913

库存:
913 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.9832 ¥2.98
¥2.0453 ¥20.45
¥1.8193 ¥45.48
¥1.5594 ¥155.94
¥1.4464 ¥361.60
¥1.3786 ¥689.30
¥1.3108 ¥1,310.80
整卷卷轴(请按3000的倍数订购)
¥1.2317 ¥3,695.10
¥1.1978 ¥7,186.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩