LMR934F-GE2

ROHM Semiconductor
755-LMR934F-GE2
LMR934F-GE2

制造商:

说明:
运算放大器 - 运放 Low Power IO Full Swing Op Amp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 运算放大器 - 运放
RoHS:  
4 Channel
1.5 MHz
420 mV/us
1 mV
5 nA
5 V
1.8 V
290 uA
90 mA
60 dB
50 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR934F
Reel
放大器类型: Low Power Amplifier
商标: ROHM Semiconductor
输入类型: Differential
Ios - 输入偏置电流 : 5 nA
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
PSRR - 电源抑制比: 75 dB
工厂包装数量: 2500
子类别: Amplifier ICs
技术: Bipolar
THD + 噪声: 0.022 %
零件号别名: LMR934F
单位重量: 241 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Operational Amplifiers

ROHM Semiconductor Operational Amplifiers offer a diverse lineup of operational amplifiers designed to meet virtually any requirement. This lineup ranges from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs with a variety of features. The features include low noise, low saturation, low current consumption, and input/output full swing. This lineup includes standard, high speed, low power, and low noise Op-Amps. 

Low Power Operational Amplifiers

ROHM Semiconductor Low Power Operational Amplifiers include single, dual, and quad low voltage operational amplifiers with input/output full swing. These low-power Op Amps offer a low operating supply voltage, low supply current, and low input bias current.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥6.0681 ¥15,170.25
¥5.9438 ¥29,719.00