RFN2LAM6STR

ROHM Semiconductor
755-RFN2LAM6STR
RFN2LAM6STR

制造商:

说明:
整流器 600V Vr 1.5A Io Fast Recovery Diode

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 整流器
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-128-2
600 V
1.5 A
Super Fast Recovery Diode
Single
1.55 V
40 A
1 uA
35 ns
+ 150 C
Reel
Cut Tape
商标: ROHM Semiconductor
产品: Rectifiers
产品类型: Rectifiers
工厂包装数量: 3000
子类别: Diodes & Rectifiers
零件号别名: RFN2LAM6S
单位重量: 558.286 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RFN2LAM6S Super Fast Recovery Diode

ROHM RFN2LAM6S Super Fast Recovery Diode is small and power mold type. This standard fast recovery diode features silicon epitaxial planar type construction and is suitable for general rectification application. The RFN2LAM6S diode features low forward voltage, high-speed switching, and low switching loss products. This fast recovery diode includes two terminals and offers 600V of reverse voltage. Typical applications are single board computer, coin processing machine, barcode scanner, network attached storage, CT scanner, and electrical bike. The RFN2L6S super fast recovery diode is ROHS compliant and is available in a PMDS package.

Fast Recovery Diodes

ROHM Semiconductor Fast Recovery Diodes improve the efficiency of the switching power supply. The Fast Recovery Diodes reduce switching loss, have a recommended storage temperature of +20°C to +30°C, and humidity of 40% to 60% (RH). The highly efficient fast recovery diodes offer low noise and minimal loss. ROHM Semiconductor Fast Recovery Diodes are excellent for free-wheel PFCs and IGBTs and are Standard or AEC-Q101 Qualified.

库存量: 5,845

库存:
5,845 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.1925 ¥8.19
¥3.7516 ¥37.52
¥3.3222 ¥332.22
¥2.5425 ¥1,271.25
整卷卷轴(请按3000的倍数订购)
¥1.9775 ¥5,932.50
¥1.7402 ¥15,661.80
¥1.695 ¥40,680.00