SML-522MUWT86

755-SML-522MUWT86
SML-522MUWT86

制造商:

说明:
多色LED The factory is currently not accepting orders for this product.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 多色LED
RoHS:  
Bi-Color LEDs
SMD/SMT
0603 (1608 metric)
Red, Yellow-Green
630 nm, 570 nm
20 mA
2.1 V, 1.9 V
50 mW, 52 mW
Colorless
1.1 mm x 1.3 mm
Rectangular
Diffused
商标: ROHM Semiconductor
配置: Dual
高度: 0.6 mm
长度: 1.5 mm
光强度: 40 mcd, 63 mcd
最大工作温度: + 85 C
最小工作温度: - 30 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Multi-Color LEDs
系列: SML-52
工厂包装数量: 4000
子类别: LEDs
类型: Multi-Color LEDs
宽度: 1.3 mm
零件号别名: SML-522MUW
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SML-522/SML522 LEDs

ROHM Semiconductor SML-522/SML522 LEDs are dual-color mini-mold chip LEDs. These ROHM Semiconductor SML-522/SML522 LEDs are available in standard, top-view, side-view, and reverse-mount types. The LEDs come in red-blue, red-green, orange-green, and yellow-green variants with luminous intensity ratings of 21mcd, 22mcd, 25mcd, and 40mcd, respectively 63mcd, and 100mcd.

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。

供货情况

库存: